Charger IC Multi-Chemistry 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5090ACPZ-1-R7

DigiKey Part Number
505-ADP5090ACPZ-1-R7TR-ND - Tape & Reel (TR)
505-ADP5090ACPZ-1-R7CT-ND - Cut Tape (CT)
505-ADP5090ACPZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5090ACPZ-1-R7
Description
IC BATT CHG MULTI-CHEM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP5090ACPZ-1-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
3.3V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WFQFN Exposed Pad, CSP
Battery Chemistry
Multi-Chemistry
Supplier Device Package
16-LFCSP-WQ (3x3)
Programmable Features
Voltage
Base Product Number
Fault Protection
Over Current, Over Temperature, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP5090ACPZ-2-R7Analog Devices Inc.784505-ADP5090ACPZ-2-R7CT-ND45,27000 KčParametric Equivalent
In-Stock: 1 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1149,93000 Kč149,93 Kč
10115,44700 Kč1 154,47 Kč
25106,86320 Kč2 671,58 Kč
10097,41180 Kč9 741,18 Kč
25094,45320 Kč23 613,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50086,83891 Kč130 258,36 Kč
Manufacturers Standard Package
Unit Price without VAT:149,93000 Kč
Unit Price with VAT:181,41530 Kč