12 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
High Speed Converters by Analog Devices

AD7091R-5BCPZ

DigiKey Part Number
AD7091R-5BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7091R-5BCPZ
Description
IC ADC 12BIT 20-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7091R-5BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
22.22k
Number of Inputs
4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10116,91700 Kč1 169,17 Kč
25108,23200 Kč2 705,80 Kč
17995,65469 Kč17 122,19 Kč
35892,64047 Kč33 165,29 Kč
53791,13093 Kč48 937,31 Kč
1 07488,91714 Kč95 497,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč