
EVAL-AD7091R-5SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7091R-5SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7091R-5SDZ |
Description | EVAL BOARD 12BIT ADC AD7091R-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7091R-5 - 12 Bit 22.22k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 22.22k | |
Data Interface | I2C, Serial | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | 0.21mW @ 22.22kSPS | |
Utilized IC / Part | AD7091R-5 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 006,28000 Kč | 3 006,28 Kč |
| Unit Price without VAT: | 3 006,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 637,59880 Kč |



