12 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7091R-5BRUZ-RL7

DigiKey Part Number
505-AD7091R-5BRUZ-RL7TR-ND - Tape & Reel (TR)
505-AD7091R-5BRUZ-RL7CT-ND - Cut Tape (CT)
505-AD7091R-5BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7091R-5BRUZ-RL7
Description
IC ADC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
22.22k
Number of Inputs
4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 003
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10131,93000 Kč1 319,30 Kč
25122,34280 Kč3 058,57 Kč
100112,44430 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,28447 Kč104 284,47 Kč
2 000102,17071 Kč204 341,42 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč