
ADA4805-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4805-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4805-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4805-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4805-2ACPZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 10LFCSP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 550 nA | |
Voltage - Input Offset | 13 µV | |
Current - Supply | 570µA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,45000 Kč | 133,45 Kč |
| 10 | 102,61600 Kč | 1 026,16 Kč |
| 25 | 94,91320 Kč | 2 372,83 Kč |
| 100 | 86,43350 Kč | 8 643,35 Kč |
| 250 | 86,07216 Kč | 21 518,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 76,94631 Kč | 115 419,46 Kč |
| Unit Price without VAT: | 133,45000 Kč |
|---|---|
| Unit Price with VAT: | 161,47450 Kč |










