
DH45W10-800S24P | |
|---|---|
DigiKey Part Number | 2034-DH45W10-800S24P-ND |
Manufacturer | |
Manufacturer Product Number | DH45W10-800S24P |
Description | ISOLATED DC-DC CONVERTERS 45W 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 24V 1.87A 150V - 1500V Input |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Efficiency 89% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 150V | Size / Dimension 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) |
Voltage - Input (Max) 1500V | Approval Agency cCSAus, CE, UKCA |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.87A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,62000 Kč | 1 258,62 Kč |
| 6 | 1 206,51000 Kč | 7 239,06 Kč |
| 12 | 1 186,91167 Kč | 14 242,94 Kč |
| 30 | 1 161,46233 Kč | 34 843,87 Kč |
| 54 | 1 145,40593 Kč | 61 851,92 Kč |
| 102 | 1 128,26167 Kč | 115 082,69 Kč |
| Unit Price without VAT: | 1 258,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 522,93020 Kč |











