
TS-101-G-AA | |
|---|---|
DigiKey Part Number | 612-TS-101-G-AA-ND |
Manufacturer | |
Manufacturer Product Number | TS-101-G-AA |
Description | CONN HEADER VERT 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-101-G-AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 50 | 9,86900 Kč | 493,45 Kč |
| 100 | 7,97920 Kč | 797,92 Kč |
| 500 | 6,71936 Kč | 3 359,68 Kč |
| 1 000 | 5,45948 Kč | 5 459,48 Kč |
| 2 000 | 4,82954 Kč | 9 659,08 Kč |
| 5 000 | 4,72455 Kč | 23 622,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











