Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9101IDBVR

DigiKey Part Number
296-TLV9101IDBVRTR-ND - Tape & Reel (TR)
296-TLV9101IDBVRCT-ND - Cut Tape (CT)
296-TLV9101IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9101IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9101IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
120µA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
4.5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
1.1 MHz
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,19200 Kč111,92 Kč
2510,05400 Kč251,35 Kč
1008,80450 Kč880,45 Kč
2508,20768 Kč2 051,92 Kč
5007,84822 Kč3 924,11 Kč
1 0007,55172 Kč7 551,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,18580 Kč21 557,40 Kč
6 0007,00665 Kč42 039,90 Kč
9 0006,91697 Kč62 252,73 Kč
15 0006,81757 Kč102 263,55 Kč
21 0006,75950 Kč141 949,50 Kč
30 0006,70363 Kč201 108,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč