
DMN2990UFZ-7B | |
|---|---|
DigiKey Part Number | DMN2990UFZ-7BDITR-ND - Tape & Reel (TR) DMN2990UFZ-7BDICT-ND - Cut Tape (CT) DMN2990UFZ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2990UFZ-7B |
Description | MOSFET N-CH 20V 250MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 250mA (Ta) 320mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 55.2 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,30040 Kč | 430,04 Kč |
| 500 | 3,22446 Kč | 1 612,23 Kč |
| 1 000 | 2,87715 Kč | 2 877,15 Kč |
| 2 000 | 2,58412 Kč | 5 168,24 Kč |
| 5 000 | 2,26669 Kč | 11 333,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,07028 Kč | 20 702,80 Kč |
| 20 000 | 1,90509 Kč | 38 101,80 Kč |
| 30 000 | 1,82092 Kč | 54 627,60 Kč |
| 50 000 | 1,72635 Kč | 86 317,50 Kč |
| 70 000 | 1,67037 Kč | 116 925,90 Kč |
| 100 000 | 1,61596 Kč | 161 596,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









