
M24128-DFCS6TP/K | |
|---|---|
DigiKey Part Number | 497-14003-2-ND - Tape & Reel (TR) 497-14003-1-ND - Cut Tape (CT) 497-14003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DFCS6TP/K |
Description | IC EEPROM 128KBIT I2C 8WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DFCS6TP/K Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-WLCSP |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 25 | 11,81240 Kč | 295,31 Kč |
| 50 | 11,56220 Kč | 578,11 Kč |
| 100 | 11,31200 Kč | 1 131,20 Kč |
| 250 | 10,97832 Kč | 2 744,58 Kč |
| 500 | 10,72556 Kč | 5 362,78 Kč |
| 1 000 | 10,47217 Kč | 10 472,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,13903 Kč | 25 347,58 Kč |
| 5 000 | 9,88922 Kč | 49 446,10 Kč |
| 7 500 | 9,74436 Kč | 73 082,70 Kč |
| 12 500 | 9,56353 Kč | 119 544,12 Kč |
| 17 500 | 9,44552 Kč | 165 296,60 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |











