
LFCG-180+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-180+TR-ND - Tape & Reel (TR) 3157-LFCG-180+CT-ND - Cut Tape (CT) 3157-LFCG-180+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-180+ |
Description | LTCC SMT LPF, DC - 180 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 260MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 180MHz Bandwidth 1.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), 8 PC Pad |
Frequency 260MHz (Cutoff) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Bandwidth 180MHz | Height (Max) 0.042" (1.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 20 | 147,65800 Kč | 2 953,16 Kč |
| 50 | 141,61060 Kč | 7 080,53 Kč |
| 100 | 132,28740 Kč | 13 228,74 Kč |
| 200 | 120,19255 Kč | 24 038,51 Kč |
| 500 | 107,84572 Kč | 53 922,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,20783 Kč | 90 207,83 Kč |
| 2 000 | 82,41715 Kč | 164 834,30 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |











