
TPD1E01B04DPYT | |
|---|---|
DigiKey Part Number | 296-45359-2-ND - Tape & Reel (TR) 296-45359-1-ND - Cut Tape (CT) 296-45359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPYT |
Description | TVS DIODE 3.6VWM 15VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPYT Models |
Category | Power - Peak Pulse 27W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.4V (Typ) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 20,87600 Kč | 208,76 Kč |
| 100 | 13,87930 Kč | 1 387,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,02196 Kč | 3 005,49 Kč |
| 500 | 10,87238 Kč | 5 436,19 Kč |
| 750 | 10,28621 Kč | 7 714,66 Kč |
| 1 250 | 9,62723 Kč | 12 034,04 Kč |
| 1 750 | 9,23684 Kč | 16 164,47 Kč |
| 2 500 | 8,85733 Kč | 22 143,32 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |








