Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTD114EC-7-F | |
|---|---|
DigiKey Part Number | DDTD114EC-7-FDITR-ND - Tape & Reel (TR) DDTD114EC-7-FDICT-ND - Cut Tape (CT) DDTD114EC-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD114EC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTD114EC-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 500 | 1,65506 Kč | 827,53 Kč |
| 1 000 | 1,46188 Kč | 1 461,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21550 Kč | 3 646,50 Kč |
| 6 000 | 1,09113 Kč | 6 546,78 Kč |
| 9 000 | 1,02764 Kč | 9 248,76 Kč |
| 15 000 | 0,95625 Kč | 14 343,75 Kč |
| 21 000 | 0,91395 Kč | 19 192,95 Kč |
| 30 000 | 0,87282 Kč | 26 184,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






