Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTD123EKT146

DigiKey Part Number
DTD123EKT146TR-ND - Tape & Reel (TR)
DTD123EKT146CT-ND - Cut Tape (CT)
DTD123EKT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTD123EKT146
Description
TRANS PREBIAS NPN 50V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTD123EKT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
39 @ 50mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SMT3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC115ECA-7-FDiodes Incorporated1 067DDTC115ECA-FDICT-ND4,83000 KčSimilar
DDTC124ECA-7-FDiodes Incorporated149DDTC124ECA-FDICT-ND4,83000 KčSimilar
DDTC144ECA-7-FDiodes Incorporated123DDTC144ECA-FDICT-ND4,83000 KčSimilar
DDTD113EC-7-FDiodes Incorporated5 408DDTD113EC-7-FDICT-ND6,30000 KčSimilar
DDTD114EC-7-FDiodes Incorporated1 648DDTD114EC-7-FDICT-ND6,51000 KčSimilar
In-Stock: 1 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
107,97900 Kč79,79 Kč
1005,08570 Kč508,57 Kč
5003,83760 Kč1 918,80 Kč
1 0003,43422 Kč3 434,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,92117 Kč8 763,51 Kč
6 0002,66255 Kč15 975,30 Kč
9 0002,53073 Kč22 776,57 Kč
15 0002,38260 Kč35 739,00 Kč
21 0002,29489 Kč48 192,69 Kč
30 0002,20961 Kč66 288,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč