
DDTC144ECA-7-F | |
|---|---|
DigiKey Part Number | DDTC144ECA-FDITR-ND - Tape & Reel (TR) DDTC144ECA-FDICT-ND - Cut Tape (CT) DDTC144ECA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC144ECA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144EKAT146 | Rohm Semiconductor | 12 277 | DTC144EKAT146CT-ND | 4,83000 Kč | Direct |
| MMUN2213LT1G | onsemi | 27 014 | MMUN2213LT1GOSCT-ND | 3,15000 Kč | Direct |
| MUN2213T1G | onsemi | 5 844 | MUN2213T1GOSCT-ND | 4,20000 Kč | Direct |
| SMMUN2213LT1G | onsemi | 36 | SMMUN2213LT1GOSCT-ND | 3,78000 Kč | Direct |
| SMMUN2213LT3G | onsemi | 50 720 | SMMUN2213LT3GOSCT-ND | 3,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,16245 Kč | 1 162,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96108 Kč | 2 883,24 Kč |
| 6 000 | 0,85931 Kč | 5 155,86 Kč |
| 9 000 | 0,80740 Kč | 7 266,60 Kč |
| 15 000 | 0,74897 Kč | 11 234,55 Kč |
| 21 000 | 0,71435 Kč | 15 001,35 Kč |
| 30 000 | 0,68068 Kč | 20 420,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

