


MMUN2213LT1G | |
|---|---|
DigiKey Part Number | MMUN2213LT1GOSTR-ND - Tape & Reel (TR) MMUN2213LT1GOSCT-ND - Cut Tape (CT) MMUN2213LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2213LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2213LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14650 Kč | 114,65 Kč |
| 500 | 0,82942 Kč | 414,71 Kč |
| 1 000 | 0,72632 Kč | 726,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59480 Kč | 1 784,40 Kč |
| 6 000 | 0,52824 Kč | 3 169,44 Kč |
| 9 000 | 0,49425 Kč | 4 448,25 Kč |
| 15 000 | 0,45598 Kč | 6 839,70 Kč |
| 21 000 | 0,43330 Kč | 9 099,30 Kč |
| 30 000 | 0,41124 Kč | 12 337,20 Kč |
| 75 000 | 0,36276 Kč | 27 207,00 Kč |
| 150 000 | 0,33278 Kč | 49 917,00 Kč |
| 300 000 | 0,30757 Kč | 92 271,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




