
SMMUN2213LT3G | |
|---|---|
DigiKey Part Number | SMMUN2213LT3GOSTR-ND - Tape & Reel (TR) SMMUN2213LT3GOSCT-ND - Cut Tape (CT) SMMUN2213LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2213LT3G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2213LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 246 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR146E6327HTSA1 | Infineon Technologies | 178 367 | BCR146E6327HTSA1TR-ND | 1,45988 Kč | Similar |
| DTD113EKT146 | Rohm Semiconductor | 3 859 | DTD113EKT146CT-ND | 11,89000 Kč | Similar |
| DTD114EKT146 | Rohm Semiconductor | 77 600 | DTD114EKT146CT-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 100 | 1,40570 Kč | 140,57 Kč |
| 500 | 1,02108 Kč | 510,54 Kč |
| 1 000 | 0,89595 Kč | 895,95 Kč |
| 2 000 | 0,79032 Kč | 1 580,64 Kč |
| 5 000 | 0,67551 Kč | 3 377,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57013 Kč | 5 701,30 Kč |
| 20 000 | 0,51355 Kč | 10 271,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

