BCR146E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 598
Unit Price: 5,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 568
Unit Price: 4,80000 Kč
Datasheet

Similar


onsemi
In Stock: 8 090
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 25 220
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 850
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,81159 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 150 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR146E6327HTSA1

DigiKey Part Number
BCR146E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR146E6327HTSA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 150 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR146E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Last Time Buy
Frequency - Transition
150 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
70 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT23
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC144ECAQ-7-FDiodes Incorporated3 59831-DDTC144ECAQ-7-FCT-ND5,84000 KčSimilar
DDTC144WCA-7-FDiodes Incorporated2 56831-DDTC144WCA-7-FCT-ND4,80000 KčSimilar
MMUN2214LT1Gonsemi8 090MMUN2214LT1GOSCT-ND2,92000 KčSimilar
MMUN2216LT1Gonsemi25 220MMUN2216LT1GOSCT-ND3,55000 KčSimilar
NSVMUN2237T1Gonsemi0488-NSVMUN2237T1GCT-ND3,96000 KčSimilar
Last Time Buy
Marketplace Stock: 178 367 View Now
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 0001,16716 Kč45 519,24 Kč
Unit Price without VAT:1,16716 Kč
Unit Price with VAT:1,41226 Kč

Other Suppliers on DigiKey

178 367In Stock
Ships from Rochester Electronics, LLC