Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC144WCA-7-F

DigiKey Part Number
31-DDTC144WCA-7-FTR-ND - Tape & Reel (TR)
31-DDTC144WCA-7-FCT-ND - Cut Tape (CT)
31-DDTC144WCA-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC144WCA-7-F
Description
TRANS PREBIAS NPN 50V SOT23F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,73000 Kč27,30 Kč
1001,68400 Kč168,40 Kč
5001,22880 Kč614,40 Kč
1 0001,08077 Kč1 080,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89186 Kč2 675,58 Kč
6 0000,79645 Kč4 778,70 Kč
9 0000,74776 Kč6 729,84 Kč
15 0000,69299 Kč10 394,85 Kč
21 0000,66052 Kč13 870,92 Kč
30 0000,62894 Kč18 868,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč