
PDTC144WT,215 | |
|---|---|
DigiKey Part Number | 1727-1715-2-ND - Tape & Reel (TR) 1727-1715-1-ND - Cut Tape (CT) 1727-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144WT,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC144WT,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144GUA-7-F | Diodes Incorporated | 6 000 | DDTC144GUA-FDICT-ND | 0,91563 Kč | Similar |
| DDTC144TCA-7-F | Diodes Incorporated | 783 | DDTC144TCA-FDICT-ND | 4,80000 Kč | Similar |
| DTC144EET1G | onsemi | 3 225 | DTC144EET1GOSCT-ND | 3,55000 Kč | Similar |
| MMUN2137LT1G | onsemi | 10 618 | MMUN2137LT1GOSCT-ND | 3,13000 Kč | Similar |
| MMUN2213LT1G | onsemi | 23 754 | MMUN2213LT1GOSCT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,02190 Kč | 102,19 Kč |
| 500 | 0,73704 Kč | 368,52 Kč |
| 1 000 | 0,64423 Kč | 644,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52556 Kč | 1 576,68 Kč |
| 6 000 | 0,46550 Kč | 2 793,00 Kč |
| 9 000 | 0,43481 Kč | 3 913,29 Kč |
| 15 000 | 0,40027 Kč | 6 004,05 Kč |
| 21 000 | 0,37979 Kč | 7 975,59 Kč |
| 30 000 | 0,35987 Kč | 10 796,10 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

