MMUN2214LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 76
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 000
Unit Price: 2,73000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2214LT1G

DigiKey Part Number
MMUN2214LT1GOSTR-ND - Tape & Reel (TR)
MMUN2214LT1GOSCT-ND - Cut Tape (CT)
MMUN2214LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMUN2214LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2214LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
246 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR135E6327HTSA1Infineon Technologies76BCR135E6327HTSA1CT-ND7,98000 KčDirect
DDTC125TCA-7-FDiodes Incorporated9 000DDTC125TCA-FDICT-ND2,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 186 430 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,80600 Kč18,06 Kč
1001,11500 Kč111,50 Kč
5000,80506 Kč402,53 Kč
1 0000,70448 Kč704,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54322 Kč1 629,66 Kč
6 0000,48176 Kč2 890,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč

Other Suppliers on DigiKey

186 430In Stock
Ships from Flip Electronics