


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | - | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 31,66400 Kč | 158,32 Kč |
| 10 | 30,17400 Kč | 301,74 Kč |
| 25 | 28,38080 Kč | 709,52 Kč |
| 50 | 27,15880 Kč | 1 357,94 Kč |
| 100 | 26,03750 Kč | 2 603,75 Kč |
| 800 | 23,20725 Kč | 18 565,80 Kč |
| 1 600 | 22,41694 Kč | 35 867,10 Kč |
| 5 600 | 21,15114 Kč | 118 446,38 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |





