
264-7SYGD/S530-E2 | |
|---|---|
DigiKey Part Number | 264-7SYGD/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | 264-7SYGD/S530-E2 |
Description | LED YLW-GRN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 2.90mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 6.20mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,61430 Kč | 261,43 Kč |
| 500 | 2,10484 Kč | 1 052,42 Kč |
| 1 000 | 1,93665 Kč | 1 936,65 Kč |
| 2 000 | 1,79313 Kč | 3 586,26 Kč |
| 5 000 | 1,63566 Kč | 8 178,30 Kč |
| 10 000 | 1,53712 Kč | 15 371,20 Kč |
| 25 000 | 1,42940 Kč | 35 735,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




