Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTD114EC-7-F

DigiKey Part Number
DDTD114EC-7-FDITR-ND - Tape & Reel (TR)
DDTD114EC-7-FDICT-ND - Cut Tape (CT)
DDTD114EC-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTD114EC-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DDTD114EC-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC114EKAT146Rohm Semiconductor112 501DTC114EKAT146CT-ND4,83000 KčSimilar
DTC115EKAT146Rohm Semiconductor3 460DTC115EKAT146CT-ND5,04000 KčSimilar
DTC123EKAT146Rohm Semiconductor7 903DTC123EKAT146CT-ND4,83000 KčSimilar
DTC143EKAT146Rohm Semiconductor27 393DTC143EKAT146CT-ND5,04000 KčSimilar
DTC144EKAT146Rohm Semiconductor12 277DTC144EKAT146CT-ND4,83000 KčSimilar
In-Stock: 1 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,03200 Kč40,32 Kč
1002,52400 Kč252,40 Kč
5001,86126 Kč930,63 Kč
1 0001,64666 Kč1 646,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37327 Kč4 119,81 Kč
6 0001,23528 Kč7 411,68 Kč
9 0001,16490 Kč10 484,10 Kč
15 0001,08574 Kč16 286,10 Kč
21 0001,03884 Kč21 815,64 Kč
30 0000,99323 Kč29 796,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč