
DTC115EKAT146 | |
|---|---|
DigiKey Part Number | DTC115EKAT146TR-ND - Tape & Reel (TR) DTC115EKAT146CT-ND - Cut Tape (CT) DTC115EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115EKAT146 |
Description | TRANS PREBIAS NPN 50V SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115EKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1421TE85LF | Toshiba Semiconductor and Storage | 2 973 | 264-RN1421TE85LFCT-ND | 10,29000 Kč | Similar |
| RN1422TE85LF | Toshiba Semiconductor and Storage | 9 741 | 264-RN1422TE85LFCT-ND | 10,29000 Kč | Similar |
| RN1423TE85LF | Toshiba Semiconductor and Storage | 3 548 | 264-RN1423TE85LFCT-ND | 10,29000 Kč | Similar |
| RN1424TE85LF | Toshiba Semiconductor and Storage | 4 662 | 264-RN1424TE85LFCT-ND | 10,29000 Kč | Similar |
| SMUN2211T3G | onsemi | 0 | 488-SMUN2211T3GCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91290 Kč | 191,29 Kč |
| 500 | 1,39972 Kč | 699,86 Kč |
| 1 000 | 1,23342 Kč | 1 233,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02113 Kč | 3 063,39 Kč |
| 6 000 | 0,91394 Kč | 5 483,64 Kč |
| 9 000 | 0,85921 Kč | 7 732,89 Kč |
| 15 000 | 0,79770 Kč | 11 965,50 Kč |
| 21 000 | 0,76123 Kč | 15 985,83 Kč |
| 30 000 | 0,72577 Kč | 21 773,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



