SMUN2211T3G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,15034 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 0,49040 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 1,17168 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 965
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,00396 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
SC 59

SMUN2211T3G

DigiKey Part Number
488-SMUN2211T3GTR-ND - Tape & Reel (TR)
488-SMUN2211T3GCT-ND - Cut Tape (CT)
488-SMUN2211T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN2211T3G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
SMUN2211T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
230 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SC-59
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC114ECAQ-7-FDiodes Incorporated031-DDTC114ECAQ-7-FTR-ND1,15034 KčDirect
DRC2114E0LPanasonic Industry0DRC2114E0LCT-ND4,83000 KčDirect
PDTC114ET,215Nexperia USA Inc.01727-5131-1-ND2,73000 KčDirect
BCR 133 B6327Infineon Technologies0BCR133B6327-ND0,49040 KčUpgrade
BCR133E6327HTSA1Infineon Technologies0BCR133E6327HTSA1CT-ND7,98000 KčUpgrade
Available To Order
Factory Stock: 80 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60065 Kč6 006,50 Kč
20 0000,54148 Kč10 829,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč