Parametric Equivalent

DDTC114ECAQ-7-F | |
|---|---|
DigiKey Part Number | 31-DDTC114ECAQ-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC114ECAQ-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114ECAQ-13-F | Diodes Incorporated | 0 | 31-DDTC114ECAQ-13-FTR-ND | 1,15556 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14253 Kč | 3 427,59 Kč |
| 6 000 | 1,02564 Kč | 6 153,84 Kč |
| 9 000 | 0,96598 Kč | 8 693,82 Kč |
| 15 000 | 0,89893 Kč | 13 483,95 Kč |
| 21 000 | 0,85919 Kč | 18 042,99 Kč |
| 30 000 | 0,82055 Kč | 24 616,50 Kč |
| Unit Price without VAT: | 1,14253 Kč |
|---|---|
| Unit Price with VAT: | 1,38246 Kč |


