BCR133E6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 79 085
Unit Price: 2,94000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,15034 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 112 501
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 604
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 460
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 903
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 27 393
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 277
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 859
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 77 641
Unit Price: 13,02000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR133E6433HTMA1

DigiKey Part Number
BCR133E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR133E6433HTMA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Last Time Buy
Frequency - Transition
130 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT23
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC114ECA-7-FDiodes Incorporated0DDTC114ECA-FDICT-ND4,41000 KčDirect
MMUN2211LT3Gonsemi79 085MMUN2211LT3GOSCT-ND2,94000 KčDirect
PDTC114ET,215Nexperia USA Inc.01727-5131-1-ND2,73000 KčDirect
PDTC114ET,235Nexperia USA Inc.01727-6420-1-ND2,73000 KčDirect
DDTC114ECAQ-7-FDiodes Incorporated031-DDTC114ECAQ-7-FTR-ND1,15034 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,17168 Kč46 867,20 Kč
Unit Price without VAT:1,17168 Kč
Unit Price with VAT:1,41773 Kč