
DTC123EKAT146 | |
|---|---|
DigiKey Part Number | DTC123EKAT146TR-ND - Tape & Reel (TR) DTC123EKAT146CT-ND - Cut Tape (CT) DTC123EKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123EKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123EKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1421TE85LF | Toshiba Semiconductor and Storage | 2 973 | 264-RN1421TE85LFCT-ND | 10,29000 Kč | Similar |
| RN1422TE85LF | Toshiba Semiconductor and Storage | 9 741 | 264-RN1422TE85LFCT-ND | 10,29000 Kč | Similar |
| RN1423TE85LF | Toshiba Semiconductor and Storage | 3 548 | 264-RN1423TE85LFCT-ND | 10,29000 Kč | Similar |
| RN1424TE85LF | Toshiba Semiconductor and Storage | 4 662 | 264-RN1424TE85LFCT-ND | 10,29000 Kč | Similar |
| SMUN2211T3G | onsemi | 0 | 488-SMUN2211T3GCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,34682 Kč | 673,41 Kč |
| 1 000 | 1,18618 Kč | 1 186,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98117 Kč | 2 943,51 Kč |
| 6 000 | 0,87761 Kč | 5 265,66 Kč |
| 9 000 | 0,82473 Kč | 7 422,57 Kč |
| 15 000 | 0,76528 Kč | 11 479,20 Kč |
| 21 000 | 0,73004 Kč | 15 330,84 Kč |
| 30 000 | 0,69577 Kč | 20 873,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








