


CCG15-24-03S | |
|---|---|
DigiKey Part Number | 285-CCG15-24-03S-ND |
Manufacturer | |
Manufacturer Product Number | CCG15-24-03S |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG15-24-03S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,49000 Kč | 641,49 Kč |
| 10 | 607,72400 Kč | 6 077,24 Kč |
| 25 | 594,70520 Kč | 14 867,63 Kč |
| 50 | 585,03360 Kč | 29 251,68 Kč |
| 100 | 575,50270 Kč | 57 550,27 Kč |
| 250 | 563,12604 Kč | 140 781,51 Kč |
| Unit Price without VAT: | 641,49000 Kč |
|---|---|
| Unit Price with VAT: | 776,20290 Kč |










