Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123EKAT146

DigiKey Part Number
DTC123EKAT146TR-ND - Tape & Reel (TR)
DTC123EKAT146CT-ND - Cut Tape (CT)
DTC123EKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123EKAT146
Description
TRANS PREBIAS NPN 50V 0.1A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC123EKAT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SMT3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN1421TE85LFToshiba Semiconductor and Storage2 973264-RN1421TE85LFCT-ND10,29000 KčSimilar
RN1422TE85LFToshiba Semiconductor and Storage9 741264-RN1422TE85LFCT-ND10,29000 KčSimilar
RN1423TE85LFToshiba Semiconductor and Storage3 548264-RN1423TE85LFCT-ND10,29000 KčSimilar
RN1424TE85LFToshiba Semiconductor and Storage4 662264-RN1424TE85LFCT-ND10,29000 KčSimilar
SMUN2211T3Gonsemi0488-SMUN2211T3GCT-ND3,99000 KčSimilar
In-Stock: 7 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,98200 Kč29,82 Kč
1001,84150 Kč184,15 Kč
5001,34682 Kč673,41 Kč
1 0001,18618 Kč1 186,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98117 Kč2 943,51 Kč
6 0000,87761 Kč5 265,66 Kč
9 0000,82473 Kč7 422,57 Kč
15 0000,76528 Kč11 479,20 Kč
21 0000,73004 Kč15 330,84 Kč
30 0000,69577 Kč20 873,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč