
RN1423TE85LF | |
|---|---|
DigiKey Part Number | 264-RN1423TE85LFTR-ND - Tape & Reel (TR) 264-RN1423TE85LFCT-ND - Cut Tape (CT) 264-RN1423TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1423TE85LF |
Description | TRANS PREBIAS NPN 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 800 mA 300 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 300 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,01826 Kč | 1 509,13 Kč |
| 1 000 | 2,69047 Kč | 2 690,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27317 Kč | 6 819,51 Kč |
| 6 000 | 2,06277 Kč | 12 376,62 Kč |
| 9 000 | 1,95552 Kč | 17 599,68 Kč |
| 15 000 | 1,83496 Kč | 27 524,40 Kč |
| 21 000 | 1,76354 Kč | 37 034,34 Kč |
| 30 000 | 1,69412 Kč | 50 823,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

