


CCG-EVK-D0 | |
|---|---|
DigiKey Part Number | 285-CCG-EVK-D0-ND |
Manufacturer | |
Manufacturer Product Number | CCG-EVK-D0 |
Description | EVAL BOARD FOR CCG15 CCG30 I3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CCG15, CCG30, i3A - DC/AC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Main Purpose DC/AC Converter |
Manufacturer TDK-Lambda | Contents Partially Populated Board(s) |
Packaging Box | Utilized IC / Part CCG15, CCG30, i3A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,40000 Kč | 1 081,40 Kč |
| 5 | 997,48800 Kč | 4 987,44 Kč |
| 10 | 963,38800 Kč | 9 633,88 Kč |
| 25 | 920,08200 Kč | 23 002,05 Kč |
| 50 | 895,56480 Kč | 44 778,24 Kč |
| Unit Price without VAT: | 1 081,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 308,49400 Kč |


