Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR133E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR133E6327HTSA1TR-ND - Tape & Reel (TR) BCR133E6327HTSA1CT-ND - Cut Tape (CT) BCR133E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR133E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR133E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 130 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTC114ECAQ-7 | Diodes Incorporated | 0 | 31-ADTC114ECAQ-7CT-ND | 5,46000 Kč | Direct |
| DDTC114ECA-7-F | Diodes Incorporated | 0 | DDTC114ECA-FDICT-ND | 4,41000 Kč | Direct |
| MMUN2211LT1G | onsemi | 16 671 | MMUN2211LT1GOSCT-ND | 2,94000 Kč | Direct |
| PDTC114ET,215 | Nexperia USA Inc. | 0 | 1727-5131-1-ND | 2,73000 Kč | Direct |
| PDTC114ET,235 | Nexperia USA Inc. | 0 | 1727-6420-1-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 000 | 1,17513 Kč | 45 830,07 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





