
TBAV70,LM | |
|---|---|
DigiKey Part Number | TBAV70LMTR-ND - Tape & Reel (TR) TBAV70LMCT-ND - Cut Tape (CT) TBAV70LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAV70,LM |
Description | DIODE ARRAY GP 80V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA Surface Mount SOT-23-3 Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TBAV70,LM Models |
Category | Current - Average Rectified (Io) (per Diode) 215mA |
Manufacturer Toshiba Semiconductor and Storage | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-3 Flat Leads |
Diode Configuration 1 Pair Common Cathode | Supplier Device Package SOT-23-3 |
Technology Standard | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 80 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78938 Kč | 2 368,14 Kč |
| 6 000 | 0,70336 Kč | 4 220,16 Kč |
| 9 000 | 0,65943 Kč | 5 934,87 Kč |
| 15 000 | 0,60999 Kč | 9 149,85 Kč |
| 21 000 | 0,58069 Kč | 12 194,49 Kč |
| 30 000 | 0,55219 Kč | 16 565,70 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



