Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC115EKAT146

DigiKey Part Number
DTC115EKAT146TR-ND - Tape & Reel (TR)
DTC115EKAT146CT-ND - Cut Tape (CT)
DTC115EKAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC115EKAT146
Description
TRANS PREBIAS NPN 50V SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 20 mA 250 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC115EKAT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
20 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SMT3
Resistor - Base (R1)
100 kOhms
Base Product Number
Resistor - Emitter Base (R2)
100 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN1421TE85LFToshiba Semiconductor and Storage2 973264-RN1421TE85LFCT-ND10,29000 KčSimilar
RN1422TE85LFToshiba Semiconductor and Storage9 741264-RN1422TE85LFCT-ND10,29000 KčSimilar
RN1423TE85LFToshiba Semiconductor and Storage3 548264-RN1423TE85LFCT-ND10,29000 KčSimilar
RN1424TE85LFToshiba Semiconductor and Storage4 662264-RN1424TE85LFCT-ND10,29000 KčSimilar
SMUN2211T3Gonsemi0488-SMUN2211T3GCT-ND3,99000 KčSimilar
In-Stock: 3 460
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,08700 Kč30,87 Kč
1001,91290 Kč191,29 Kč
5001,39972 Kč699,86 Kč
1 0001,23342 Kč1 233,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02113 Kč3 063,39 Kč
6 0000,91394 Kč5 483,64 Kč
9 0000,85921 Kč7 732,89 Kč
15 0000,79770 Kč11 965,50 Kč
21 0000,76123 Kč15 985,83 Kč
30 0000,72577 Kč21 773,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč