Parametric Equivalent
Parametric Equivalent

PDTD143ET-QR | |
|---|---|
DigiKey Part Number | 1727-PDTD143ET-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTD143ET-QR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 320 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96710 Kč | 2 901,30 Kč |
| 6 000 | 0,86561 Kč | 5 193,66 Kč |
| 9 000 | 0,81381 Kč | 7 324,29 Kč |
| 15 000 | 0,75558 Kč | 11 333,70 Kč |
| 21 000 | 0,72107 Kč | 15 142,47 Kč |
| 30 000 | 0,68750 Kč | 20 625,00 Kč |
| 75 000 | 0,61380 Kč | 46 035,00 Kč |
| 150 000 | 0,56824 Kč | 85 236,00 Kč |
| 300 000 | 0,52995 Kč | 158 985,00 Kč |
| Unit Price without VAT: | 0,96710 Kč |
|---|---|
| Unit Price with VAT: | 1,17019 Kč |


