Upgrade
Similar

DRC2514E0L | |
|---|---|
DigiKey Part Number | DRC2514E0LTR-ND - Tape & Reel (TR) DRC2514E0LCT-ND - Cut Tape (CT) DRC2514E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2514E0L |
Description | TRANS PREBIAS NPN 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2514E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 100mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89625 Kč | 8 688,75 Kč |
| 6 000 | 2,67070 Kč | 16 024,20 Kč |
| 9 000 | 2,55504 Kč | 22 995,36 Kč |
| 15 000 | 2,42442 Kč | 36 366,30 Kč |
| 21 000 | 2,35703 Kč | 49 497,63 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



