
DTD143EKT146 | |
|---|---|
DigiKey Part Number | DTD143EKT146TR-ND - Tape & Reel (TR) DTD143EKT146CT-ND - Cut Tape (CT) DTD143EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD143EKT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD143EKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 47 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC115ECA-7-F | Diodes Incorporated | 1 067 | DDTC115ECA-FDICT-ND | 0,20000 Kč | Similar |
| DDTC124ECA-7-F | Diodes Incorporated | 149 | DDTC124ECA-FDICT-ND | 0,20000 Kč | Similar |
| DDTC144ECA-7-F | Diodes Incorporated | 123 | DDTC144ECA-FDICT-ND | 0,20000 Kč | Similar |
| DDTD113EC-7-F | Diodes Incorporated | 5 408 | DDTD113EC-7-FDICT-ND | 0,25000 Kč | Similar |
| DDTD114EC-7-F | Diodes Incorporated | 1 648 | DDTD114EC-7-FDICT-ND | 0,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,07890 Kč | 607,89 Kč |
| 500 | 4,61536 Kč | 2 307,68 Kč |
| 1 000 | 4,14333 Kč | 4 143,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54278 Kč | 10 628,34 Kč |
| 6 000 | 3,24017 Kč | 19 441,02 Kč |
| 9 000 | 3,08596 Kč | 27 773,64 Kč |
| 15 000 | 2,91269 Kč | 43 690,35 Kč |
| 21 000 | 2,81007 Kč | 59 011,47 Kč |
| 30 000 | 2,71033 Kč | 81 309,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

