BZX84C8V2-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23 296
Unit Price: 8,76000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,34886 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 846
Unit Price: 2,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 160
Unit Price: 2,71000 Kč
Datasheet

Similar


onsemi
In Stock: 9 302
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 85 209
Unit Price: 3,34000 Kč
Datasheet

Similar


onsemi
In Stock: 19 325
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 17 852
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 11 080
Unit Price: 4,17000 Kč
Datasheet
Zener Diode 8.2 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2-7-F

DigiKey Part Number
BZX84C8V2-FDITR-ND - Tape & Reel (TR)
BZX84C8V2-FDICT-ND - Cut Tape (CT)
BZX84C8V2-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2-7-F
Description
DIODE ZENER 8.2V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C8V2-E3-08Vishay General Semiconductor - Diodes Division23 296112-BZX84C8V2-E3-08CT-ND8,76000 KčDirect
CZRT55C8V2-GComchip Technology0CZRT55C8V2-G-ND1,34886 KčDirect
BZX84-A8V2,215Nexperia USA Inc.01727-5612-1-ND14,39000 KčSimilar
BZX84-C8V2,215Nexperia USA Inc.1 8461727-5041-1-ND2,71000 KčSimilar
BZX84-C8V2,235Nexperia USA Inc.7 1601727-8513-1-ND2,71000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,39800 Kč23,98 Kč
1001,48490 Kč148,49 Kč
5001,07990 Kč539,95 Kč
1 0000,94788 Kč947,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77972 Kč2 339,16 Kč
6 0000,69466 Kč4 167,96 Kč
9 0000,65125 Kč5 861,25 Kč
15 0000,60239 Kč9 035,85 Kč
21 0000,57343 Kč12 042,03 Kč
30 0000,54525 Kč16 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč