
MMBZ5237BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5237BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5237BLT1GOSCT-ND - Cut Tape (CT) MMBZ5237BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5237BLT1G |
Description | DIODE ZENER 8.2V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5237BLT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 100 | 1,31810 Kč | 131,81 Kč |
| 500 | 0,95644 Kč | 478,22 Kč |
| 1 000 | 0,83839 Kč | 838,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63665 Kč | 1 909,95 Kč |
| 6 000 | 0,56609 Kč | 3 396,54 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


