Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CZRT55C8V2-G | |
|---|---|
DigiKey Part Number | CZRT55C8V2-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C8V2-G |
Description | DIODE ZENER 8.2V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B8V2-7-F | Diodes Incorporated | 399 | BZX84B8V2-7-FDICT-ND | 5,42000 Kč | Similar |
| BZX84B8V2Q-7-F | Diodes Incorporated | 0 | 31-BZX84B8V2Q-7-FTR-ND | 1,13892 Kč | Similar |
| BZX84C8V2-7 | Diodes Incorporated | 0 | BZX84C8V2DITR-ND | 1,11649 Kč | Similar |
| BZX84C8V2-7-F | Diodes Incorporated | 0 | BZX84C8V2-FDICT-ND | 3,96000 Kč | Similar |
| DDZX8V2C-13 | Diodes Incorporated | 0 | DDZX8V2C-13DI-ND | 0,75749 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34886 Kč | 4 046,58 Kč |
| 6 000 | 1,21435 Kč | 7 286,10 Kč |
| 9 000 | 1,14571 Kč | 10 311,39 Kč |
| 15 000 | 1,06852 Kč | 16 027,80 Kč |
| 21 000 | 1,02279 Kč | 21 478,59 Kč |
| 30 000 | 0,99564 Kč | 29 869,20 Kč |
| Unit Price without VAT: | 1,34886 Kč |
|---|---|
| Unit Price with VAT: | 1,63212 Kč |


