
BZX84-C8V2,235 | |
|---|---|
DigiKey Part Number | 1727-8513-2-ND - Tape & Reel (TR) 1727-8513-1-ND - Cut Tape (CT) 1727-8513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C8V2,235 |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C8V2,235 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,64926 Kč | 649,26 Kč |
| 2 000 | 0,56999 Kč | 1 139,98 Kč |
| 5 000 | 0,48379 Kč | 2 418,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43031 Kč | 4 303,10 Kč |
| 20 000 | 0,38521 Kč | 7 704,20 Kč |
| 30 000 | 0,36219 Kč | 10 865,70 Kč |
| 50 000 | 0,33631 Kč | 16 815,50 Kč |
| 70 000 | 0,32097 Kč | 22 467,90 Kč |
| 100 000 | 0,30605 Kč | 30 605,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


