
BZX84-C8V2,215 | |
|---|---|
DigiKey Part Number | 1727-5041-2-ND - Tape & Reel (TR) 1727-5041-1-ND - Cut Tape (CT) 1727-5041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C8V2,215 |
Description | DIODE ZENER 8.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C8V2,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,64926 Kč | 649,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52950 Kč | 1 588,50 Kč |
| 6 000 | 0,46885 Kč | 2 813,10 Kč |
| 9 000 | 0,43785 Kč | 3 940,65 Kč |
| 15 000 | 0,40299 Kč | 6 044,85 Kč |
| 21 000 | 0,38231 Kč | 8 028,51 Kč |
| 30 000 | 0,36219 Kč | 10 865,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |




