


BZX84C8V2LT1G | |
|---|---|
DigiKey Part Number | BZX84C8V2LT1GOSTR-ND - Tape & Reel (TR) BZX84C8V2LT1GOSCT-ND - Cut Tape (CT) BZX84C8V2LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2LT1G |
Description | DIODE ZENER 8.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C8V2LT1G Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,25340 Kč | 125,34 Kč |
| 500 | 0,90804 Kč | 454,02 Kč |
| 1 000 | 0,79543 Kč | 795,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60335 Kč | 1 810,05 Kč |
| 6 000 | 0,53602 Kč | 3 216,12 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |






