
MX25U25645GZ4I00 | |
|---|---|
DigiKey Part Number | 1092-1244-ND |
Manufacturer | |
Manufacturer Product Number | MX25U25645GZ4I00 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | MX25U25645GZ4I00 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 60µs, 750µs |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Tray: | 2880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 142,94400 Kč | 1 429,44 Kč |
| 25 | 138,63920 Kč | 3 465,98 Kč |
| 50 | 135,37720 Kč | 6 768,86 Kč |
| 100 | 132,12170 Kč | 13 212,17 Kč |
| 480 | 124,85319 Kč | 59 929,53 Kč |
| 960 | 121,70792 Kč | 116 839,60 Kč |
| 1 440 | 119,89291 Kč | 172 645,79 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |











