
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 3ms |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 94,36500 Kč | 943,65 Kč |
| 25 | 91,56800 Kč | 2 289,20 Kč |
| 50 | 89,44720 Kč | 4 472,36 Kč |
| 100 | 87,32860 Kč | 8 732,86 Kč |
| 480 | 82,57681 Kč | 39 636,87 Kč |
| 960 | 80,51224 Kč | 77 291,75 Kč |
| 1 440 | 79,31849 Kč | 114 218,63 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |




