
BZX84C8V2-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C8V2-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C8V2-E3-08CT-ND - Cut Tape (CT) 112-BZX84C8V2-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2-E3-08 |
Description | DIODE ZENER 8.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 100 | 3,36190 Kč | 336,19 Kč |
| 500 | 2,50140 Kč | 1 250,70 Kč |
| 1 000 | 2,22257 Kč | 2 222,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86768 Kč | 5 603,04 Kč |
| 6 000 | 1,68860 Kč | 10 131,60 Kč |
| 9 000 | 1,59730 Kč | 14 375,70 Kč |
| 15 000 | 1,49466 Kč | 22 419,90 Kč |
| 21 000 | 1,43385 Kč | 30 110,85 Kč |
| 30 000 | 1,37475 Kč | 41 242,50 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |




