Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5237BLT1G

DigiKey Part Number
488-SZMMBZ5237BLT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5237BLT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5237BLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5237BLT1G
Description
DIODE ZENER 8.2V 225MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5237BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5237BLT1HRochester Electronics, LLC66 0002156-MMBZ5237BLT1H-ND0,83422 KčParametric Equivalent
MMBZ5237BLT3Rochester Electronics, LLC40 0002156-MMBZ5237BLT3-ND0,83422 KčParametric Equivalent
In-Stock: 11 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,54400 Kč25,44 Kč
1001,57670 Kč157,67 Kč
5001,14830 Kč574,15 Kč
1 0001,00899 Kč1 008,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76957 Kč2 308,71 Kč
6 0000,68632 Kč4 117,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč