
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
| Bulk: | 40000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 869 | 0,83422 Kč | 6 564,48 Kč |
| Unit Price without VAT: | 0,83422 Kč |
|---|---|
| Unit Price with VAT: | 1,00941 Kč |

